
* Images are for reference only
SXT22410BA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA27-40.000M
- JLCPCB Part #
- C7332073
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0367
200+
$0.8140
500+
$0.7866
1000+
$0.7721
Related Products

SXT22410DA27-40.000M
Suntsu Electronics, Inc.
$2.1626

SXT22410BA27-50.000M
Suntsu Electronics, Inc.
$1.3066

SXT22410FA07-40.000M
Suntsu Electronics, Inc.
$2.3774

SXT22412CB38-13.560M
Suntsu Electronics, Inc.
$1.0983

SXT22411BA07-16.384M
Suntsu Electronics, Inc.
$0.9901

SXT22419BB38-24.000M
Suntsu Electronics, Inc.
$0.9966
Welcome back, may I help you?