
* Images are for reference only
SXT21418CA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA07-40.000M
- JLCPCB Part #
- C7332001
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 40MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2494
200+
$0.8975
500+
$0.8685
1000+
$0.8540
Related Products

SXT21418CB07-40.000M
Suntsu Electronics, Inc.
$2.2768

SXT21418BA07-40.000M
Suntsu Electronics, Inc.
$2.1946

SXT21412CA07-40.000M
Suntsu Electronics, Inc.
$1.3068

SXT2148FA27-25.000M
Suntsu Electronics, Inc.
$1.6001

SXT21419BA16-32.000M
Suntsu Electronics, Inc.
$1.0764

ECS-384-9-37-CKM-TR
ECS
$0.6430
Welcome back, may I help you?