
* Images are for reference only
SXT2148FA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA27-25.000M
- JLCPCB Part #
- C7029253
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 25MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6019
200+
$0.6388
500+
$0.6179
1000+
$0.6082
Related Products

SXT2148DA27-25.000M
Suntsu Electronics, Inc.
$1.4486

SXT2148CA27-25.000M
Suntsu Electronics, Inc.
$1.5083

SXT1148FA27-25.000M
Suntsu Electronics, Inc.
$1.0631

SXT21416DA17-50.000M
Suntsu Electronics, Inc.
$1.5115

SXT21410DC48-27.120M
Suntsu Electronics, Inc.
$1.1679

C1E-33.000-12-1530-X-R
AKER
$0.7050
Welcome back, may I help you?