
* Images are for reference only
SXT21417EC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EC48-16.384M
- JLCPCB Part #
- C7331884
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 17pF 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2853
200+
$0.5135
500+
$0.4957
1000+
$0.4877
Related Products

SXT21417EA48-16.384M
Suntsu Electronics, Inc.
$1.2352

SXT21417ED48-16.384M
Suntsu Electronics, Inc.
$1.3095

SXT21418EC48-16.384M
Suntsu Electronics, Inc.
$1.2853

SXT21421DA07-22.1184M
Suntsu Electronics, Inc.
$1.0334

FA-128 31.2500MB30X-K5
Seiko Epson
$0.9414

SXT2148FE07-24.576M
Suntsu Electronics, Inc.
$1.6615
Welcome back, may I help you?