
* Images are for reference only
SXT21417BA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA07-25.000M
- JLCPCB Part #
- C7331663
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 17pF 25MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0843
200+
$0.8328
500+
$0.8038
1000+
$0.7909
Related Products

SXT21417BA07-26.000M
Suntsu Electronics, Inc.
$2.2229

SXT22417BA07-25.000M
Suntsu Electronics, Inc.
$0.6766

SXT21417BB07-25.000M
Suntsu Electronics, Inc.
$2.1230

R2016-16.000-10-1015-TR-NS1
Raltron
$0.3185

SXT21412DB17-27.120M
Suntsu Electronics, Inc.
$1.3047

SXT21418DA17-22.1184M
Suntsu Electronics, Inc.
$1.0374
Welcome back, may I help you?