
* Images are for reference only
SXT21416BA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA38-48.000M
- JLCPCB Part #
- C5770722
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16pF 48MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
200+
$0.5589
500+
$0.5395
1000+
$0.5314
Related Products

SXT21416BA48-48.000M
Suntsu Electronics, Inc.
$1.4165

SXT21413BA38-48.000M
Suntsu Electronics, Inc.
$1.2824

SXT21411BA38-48.000M
Suntsu Electronics, Inc.
$1.1855

SXT21415BA17-18.432M
Suntsu Electronics, Inc.
$1.3099

SXT21412DD17-40.000M
Suntsu Electronics, Inc.
$1.4100

SXT21418FC27-18.432M
Suntsu Electronics, Inc.
$1.4472
Welcome back, may I help you?