
* Images are for reference only
SXT21419CA16-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CA16-52.000M
- JLCPCB Part #
- C7331605
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 19pF 52MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8655
200+
$0.7446
500+
$0.7204
1000+
$0.7075
Related Products

SXT21417CA16-52.000M
Suntsu Electronics, Inc.
$1.8655

SXT21419CA16-25.000M
Suntsu Electronics, Inc.
$2.1756

SXT21419CC16-52.000M
Suntsu Electronics, Inc.
$1.8865

SXT21412EA27-38.400M
Suntsu Electronics, Inc.
$1.2663

SXT21418FA48-20.000M
Suntsu Electronics, Inc.
$1.3406

402F3741XIDR
CTS Electronic Components
$1.0014
Welcome back, may I help you?