
* Images are for reference only
SXT21418FE48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE48-52.000M
- JLCPCB Part #
- C7331509
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 52MHz 60Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0318
200+
$0.8108
500+
$0.7834
1000+
$0.7704
Related Products

SXT21418FB48-52.000M
Suntsu Electronics, Inc.
$2.0027

SXT21412FE48-52.000M
Suntsu Electronics, Inc.
$2.0318

SXT21418EE48-32.000M
Suntsu Electronics, Inc.
$2.2482

SXT21411BA48-40.000M
Suntsu Electronics, Inc.
$2.7780

402F3741XIDR
CTS Electronic Components
$1.0014

SXT21419CB38-50.000M
Suntsu Electronics, Inc.
$1.4924
Welcome back, may I help you?