
* Images are for reference only
SXT21412DB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB17-22.1184M
- JLCPCB Part #
- C6691320
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 22.1184MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2756
200+
$0.5099
500+
$0.4922
1000+
$0.4842
Related Products

SXT21419DB17-22.1184M
Suntsu Electronics, Inc.
$1.0568

SXT21412FB17-22.1184M
Suntsu Electronics, Inc.
$1.3769

SXT21412DB07-22.1184M
Suntsu Electronics, Inc.
$1.2707

SXT21412BB07-37.400M
Suntsu Electronics, Inc.
$0.7898

SXT21410FB38-24.576M
Suntsu Electronics, Inc.
$2.7135

SXT21415AA16-27.000M
Suntsu Electronics, Inc.
$2.2728