
* Images are for reference only
SXT32420DD38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD38-13.000M
- JLCPCB Part #
- C5944818
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 20pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9683
200+
$0.3861
500+
$0.3732
1000+
$0.3668
Related Products

SXT32420DB38-13.000M
Suntsu Electronics, Inc.
$0.9474

SXT32420DA38-13.000M
Suntsu Electronics, Inc.
$0.9378

SXT32410DD38-13.000M
Suntsu Electronics, Inc.
$1.0761

SXT3248CC38-24.576M
Suntsu Electronics, Inc.
$1.1935

C3E-26.000-10-1520-M
AKER
$0.7029

SXT32412EC48-36.000M
Suntsu Electronics, Inc.
$1.6262