
* Images are for reference only
SXT21418EE48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE48-26.000M
- JLCPCB Part #
- C7331394
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 26MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5724
200+
$1.0261
500+
$0.9923
1000+
$0.9762
Related Products

SXT21418EE48-25.000M
Suntsu Electronics, Inc.
$2.1391

SXT21418EC48-26.000M
Suntsu Electronics, Inc.
$2.5176

SXT21418EE48-20.000M
Suntsu Electronics, Inc.
$1.3225

SXT21417EB17-50.000M
Suntsu Electronics, Inc.
$1.5721

SXT21418CA27-32.000M
Suntsu Electronics, Inc.
$1.1823

SXT21417DD07-16.384M
Suntsu Electronics, Inc.
$1.1856
Welcome back, may I help you?