
* Images are for reference only
SXT21418EC48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC48-26.000M
- JLCPCB Part #
- C7331322
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 26MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5141
200+
$1.0037
500+
$0.9699
1000+
$0.9539
Related Products

SXT21418EA48-26.000M
Suntsu Electronics, Inc.
$2.4594

SXT21418EB48-26.000M
Suntsu Electronics, Inc.
$2.4867

SXT21418EC48-24.000M
Suntsu Electronics, Inc.
$1.3962

Q 32,0-JXS21-10-10/10-FU-WA-LF
Jauch Quartz
$1.0085

XL7EL89CKI-111YLC-32M(HD)
YXC Crystal Oscillators
$0.0034

SXT21412FA07-52.000M
Suntsu Electronics, Inc.
$1.9768