
* Images are for reference only
SXT21418CC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CC07-16.384M
- JLCPCB Part #
- C7331073
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 18pF 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4338
500+
$0.4194
1000+
$0.4113
Related Products

SXT21418FC07-16.384M
Suntsu Electronics, Inc.
$1.3817

SXT21415CC07-16.384M
Suntsu Electronics, Inc.
$1.0845

SXT21418CC27-16.384M
Suntsu Electronics, Inc.
$1.0974

SXT21420CB48-22.1184M
Suntsu Electronics, Inc.
$1.0042

SXT21420EA07-50.000M
Suntsu Electronics, Inc.
$1.5521

SXT21421DC38-16.384M
Suntsu Electronics, Inc.
$1.1745
Welcome back, may I help you?