
* Images are for reference only
SXT22419DD16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD16-13.000M
- JLCPCB Part #
- C5778133
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9652
200+
$0.3852
500+
$0.3723
1000+
$0.3658
Related Products

SXT22419DD17-13.000M
Suntsu Electronics, Inc.
$0.9668

SXT22419DB16-13.000M
Suntsu Electronics, Inc.
$0.9443

SXT22419DD16-16.000M
Suntsu Electronics, Inc.
$1.0458

SXT22412CB48-38.400M
Suntsu Electronics, Inc.
$1.2778

SXT2249AA48-20.000M
Suntsu Electronics, Inc.
$1.1844

8Z-16.000MEEC-T
TXC Corp
$1.6532
Welcome back, may I help you?