
* Images are for reference only
SXT21412EB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB48-24.000M
- JLCPCB Part #
- C7330749
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 12pF 24MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5430
200+
$0.6169
500+
$0.5960
1000+
$0.5863
Related Products

SXT21412FB48-24.000M
Suntsu Electronics, Inc.
$0.9181

SXT21412EB48-26.000M
Suntsu Electronics, Inc.
$1.6283

SXT21412EE48-24.000M
Suntsu Electronics, Inc.
$1.5848

SXT21422AA48-32.000M
Suntsu Electronics, Inc.
$2.7090

QT216S-40.000MEEC-T
QST Products, LLC
$1.1403

SXT21410ED38-25.000M
Suntsu Electronics, Inc.
$1.1870
Welcome back, may I help you?