
* Images are for reference only
QVMQF574T25-2.0A-10.240
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-10.240
- JLCPCB Part #
- C7330747
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10.24MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6607
201+
$15.8247
501+
$15.2962
999+
$15.0351
Related Products

QVMQF574T25-2.0A-10.250
MERCURY Electronic
$39.6607

QVMQF574T25-2.0A-10.245
MERCURY Electronic
$39.6607

QMQF574T25-2.0A-10.240
MERCURY Electronic
$39.4174

QVMQF574T33-2.0A-15.359865
MERCURY Electronic
$39.4174

QMQF574T33-2.0A-212.500
MERCURY Electronic
$39.4174

QMQF574T25-2.0A-20.480
MERCURY Electronic
$39.4174
Welcome back, may I help you?