
* Images are for reference only
QMQF574T25-2.0A-20.480
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-20.480
- JLCPCB Part #
- C6256733
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 17mA 2.5V 20.48MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3988
201+
$15.7206
501+
$15.1955
999+
$14.9362
Related Products

QVMQF574T25-2.0A-20.480
MERCURY Electronic
$39.3988

QMQF574T25-2.0A-20.460
MERCURY Electronic
$39.3988

QMQF574T25-2.5B-20.480
MERCURY Electronic
$37.1183

QVMQF574T33-2.0A-33.330
MERCURY Electronic
$39.6420

VMQF574T25-18.601-1.0/-40+85
MERCURY Electronic
$41.9354

QMQF574T25-2.5B-21.949218
MERCURY Electronic
$37.1183
Welcome back, may I help you?