
* Images are for reference only
82X20077
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82X20077
- JLCPCB Part #
- C22472511
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 100nF 275V、305V、310V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4379
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4376
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0520
300+
$0.0460
1000+
$0.0365
5000+
$0.0328
10000+
$0.0310
Related Products
Welcome back, may I help you?