
* Images are for reference only
PZS519V1BAS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZS519V1BAS_R1_00001
- JLCPCB Part #
- C7328993
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1uA@6.9V 500mW 8.65V~9.56V 9.1V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3330000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
200+
$0.0320
500+
$0.0308
1000+
$0.0303
Related Products
Welcome back, may I help you?