This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QRT8A06D_R2_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
QRT8A06D_R2_00001
JLCPCB Part #
C17418779
Package
TO-263
Description
-55℃~+175℃ 1uA@600V 2.4V@8A 28ns 600V 8A TO-263 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0277
200+ $0.4108
500+ $0.3979
800+ $0.3898

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons