
* Images are for reference only
SXT21410FD07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD07-20.000M
- JLCPCB Part #
- C7327071
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 200Ω 20MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3855
200+
$0.9520
500+
$0.9198
1000+
$0.9053
Related Products

SXT21412FD07-20.000M
Suntsu Electronics, Inc.
$1.3676

SXT21410FD07-40.000M
Suntsu Electronics, Inc.
$2.9251

SXT21410FD07-30.000M
Suntsu Electronics, Inc.
$1.2886

402F4801XIAR
CTS Electronic Components
$1.1098

SXT21412CA48-27.120M
Suntsu Electronics, Inc.
$1.2017

SXT21410FB38-20.000M
Suntsu Electronics, Inc.
$2.3082
Welcome back, may I help you?