
* Images are for reference only
SXT21410DB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DB07-24.576M
- JLCPCB Part #
- C7326841
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 24.576MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9204
200+
$0.7666
500+
$0.7407
1000+
$0.7294
Related Products

SXT21410DB27-24.576M
Suntsu Electronics, Inc.
$1.9623

SXT21410DC07-24.576M
Suntsu Electronics, Inc.
$2.0043

SXT21410BB07-24.576M
Suntsu Electronics, Inc.
$1.5056

SXT21412CA07-22.1184M
Suntsu Electronics, Inc.
$1.2297

SXT21418FD17-32.000M
Suntsu Electronics, Inc.
$2.5739

C1E-50.000-12-1520-R
AKER
$0.8069
Welcome back, may I help you?