
* Images are for reference only
SXT21412EA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EA16-25.000M
- JLCPCB Part #
- C7326761
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 12pF 25MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
200+
$0.5485
500+
$0.5308
1000+
$0.5211
Related Products

SXT22412EA16-25.000M
Suntsu Electronics, Inc.
$0.9841

SXT21412CA16-25.000M
Suntsu Electronics, Inc.
$1.2663

SXT21412DA16-25.000M
Suntsu Electronics, Inc.
$1.3131

SXT21418DB16-26.000M
Suntsu Electronics, Inc.
$2.3665

ECS-320-6-37B-CTN-TR3
ECS
$0.5985

SXT21420DA38-22.1184M
Suntsu Electronics, Inc.
$1.0454
Welcome back, may I help you?