
* Images are for reference only
SXT21410BB16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BB16-37.400M
- JLCPCB Part #
- C7326726
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 37.4MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7947
200+
$0.3182
500+
$0.3069
1000+
$0.3021
Related Products

SXT21410BB17-37.400M
Suntsu Electronics, Inc.
$0.7963

SXT21413BB16-37.400M
Suntsu Electronics, Inc.
$0.7947

SXT21412BB16-37.400M
Suntsu Electronics, Inc.
$0.7947

SXT21411BA27-32.000M
Suntsu Electronics, Inc.
$0.9627

SXT21412CA17-38.400M
Suntsu Electronics, Inc.
$1.1646

SXT21418FA07-16.384M
Suntsu Electronics, Inc.
$1.3390
Welcome back, may I help you?