
* Images are for reference only
SXT21412DD16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD16-25.000M
- JLCPCB Part #
- C7326723
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 12pF 25MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3583
200+
$0.5421
500+
$0.5243
1000+
$0.5162
Related Products

SXT21412DC16-25.000M
Suntsu Electronics, Inc.
$1.3438

SXT21418DD16-25.000M
Suntsu Electronics, Inc.
$2.4004

SXT21412DD16-24.000M
Suntsu Electronics, Inc.
$1.5083

SXT21420DB17-16.384M
Suntsu Electronics, Inc.
$1.1470

SXT2147BB27-38.400M
Suntsu Electronics, Inc.
$1.3631

SXT21412EA17-24.000M
Suntsu Electronics, Inc.
$1.5244
Welcome back, may I help you?