
* Images are for reference only
SXT21412DC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC27-24.000M
- JLCPCB Part #
- C7326693
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 24MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4970
200+
$0.5978
500+
$0.5785
1000+
$0.5672
Related Products

SXT11412DC27-24.000M
Suntsu Electronics, Inc.
$0.9588

SXT21417DC27-24.000M
Suntsu Electronics, Inc.
$1.4744

SXT21412DC27-26.000M
Suntsu Electronics, Inc.
$1.5936

SXT21410BA07-27.120M
Suntsu Electronics, Inc.
$1.0635

SXT21411BA16-25.000M
Suntsu Electronics, Inc.
$1.1167

SXT21419AA07-22.1184M
Suntsu Electronics, Inc.
$0.9104
Welcome back, may I help you?