
* Images are for reference only
SXT21412CB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB17-27.000M
- JLCPCB Part #
- C7326543
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 27MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3099
200+
$0.5227
500+
$0.5050
1000+
$0.4969
Related Products

SXT21412FB17-27.000M
Suntsu Electronics, Inc.
$1.7358

SXT21412CB07-27.000M
Suntsu Electronics, Inc.
$1.2986

SXT21412CB17-26.000M
Suntsu Electronics, Inc.
$1.5503

SXT21418DD48-50.000M
Suntsu Electronics, Inc.
$1.5551

402F3601XIAR
CTS Electronic Components
$1.0002

SXT21411BA38-48.000M
Suntsu Electronics, Inc.
$1.1841
Welcome back, may I help you?