
* Images are for reference only
SXT1148DA07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148DA07-48.000M
- JLCPCB Part #
- C7325953
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 100Ω 48MHz 8pF ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT1148DA17-48.000M
Suntsu Electronics, Inc.
$0.9608

SXT1148DD07-48.000M
Suntsu Electronics, Inc.
$0.9608

SXT1148EA07-48.000M
Suntsu Electronics, Inc.
$0.9608

SXT11411BA17-38.400M
Suntsu Electronics, Inc.
$0.9608

416F40035ALR
CTS Electronic Components
$1.0701

416F27023CKR
CTS Electronic Components
$1.0701
Welcome back, may I help you?