
* Images are for reference only
SXT11412EB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412EB27-26.000M
- JLCPCB Part #
- C7325430
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 12pF 150Ω 26MHz ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT21412EB27-26.000M
Suntsu Electronics, Inc.
$1.6211

SXT11412EB27-27.000M
Suntsu Electronics, Inc.
$0.9608

SXT11412EB07-26.000M
Suntsu Electronics, Inc.
$0.9560

416F27012CSR
CTS Electronic Components
$1.0701

SXT11410BB27-38.400M
Suntsu Electronics, Inc.
$0.9560

SXT11413CA16-24.000M
Suntsu Electronics, Inc.
$0.9560
Welcome back, may I help you?