This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SUS75C50T16B-40.000M

Extended
Manufacturer
Suntsu Electronics, Inc.
MFR.Part #
SUS75C50T16B-40.000M
JLCPCB Part #
C7325194
Package
SMD7050-10P
Description
-10℃~+60℃ 15mA 40MHz 5V CMOS ±280ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1160
200+ $18.7992
500+ $18.1710
1000+ $17.8609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons