
* Images are for reference only
SXT32413DC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DC48-18.432M
- JLCPCB Part #
- C5783238
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 18.432MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2937
200+
$0.5159
500+
$0.4998
1000+
$0.4902
Related Products

SXT32418DC48-18.432M
Suntsu Electronics, Inc.
$0.7521

SXT32410DC48-18.432M
Suntsu Electronics, Inc.
$0.7762

SXT32419DC48-18.432M
Suntsu Electronics, Inc.
$0.7521

SXT32416DB48-14.7456M
Suntsu Electronics, Inc.
$0.8759

SXT32419CB27-19.6608M
Suntsu Electronics, Inc.
$0.7714

SXT32421CB48-22.1184M
Suntsu Electronics, Inc.
$0.9932