
* Images are for reference only
STH11K33F17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH11K33F17-26.000M
- JLCPCB Part #
- C7324925
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 26MHz 2mA 3.3V Clipped sine wave ±500ppb SMD1612-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2212
200+
$3.2811
500+
$3.1716
1000+
$3.1168
Related Products
Welcome back, may I help you?