
* Images are for reference only
STC53K33R07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33R07-20.000M
- JLCPCB Part #
- C7324898
- Package
- SMD5032-4P
- Description
- 0℃~+70℃ 20MHz 2mA 3.3V Clipped sine wave ±1ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3167
200+
$2.5200
500+
$2.4364
1000+
$2.3947
Related Products

STC53K33Q07-20.000M
Suntsu Electronics, Inc.
$6.1834

STC53K33O07-20.000M
Suntsu Electronics, Inc.
$5.9168

STC53K33R17-20.000M
Suntsu Electronics, Inc.
$6.3600

532L18425DTT
CTS Electronic Components
$7.8617

532M14415ITT
CTS Electronic Components
$14.5236

580N20005DTT
CTS Electronic Components
$39.6167
Welcome back, may I help you?