
* Images are for reference only
STC53K33P07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33P07-20.000M
- JLCPCB Part #
- C7324883
- Package
- SMD5032-4P
- Description
- 0℃~+70℃ 20MHz 2mA 3.3V Clipped sine wave ±2ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0842
200+
$2.4276
500+
$2.3468
1000+
$2.3064
Related Products

STC53C33P07-20.000M
Suntsu Electronics, Inc.
$4.3221

STC53K33P27-20.000M
Suntsu Electronics, Inc.
$6.1504

STC53K33P17-20.000M
Suntsu Electronics, Inc.
$6.1311

580R12805CAT
CTS Electronic Components
$39.8404

533T14725DTT
CTS Electronic Components
$7.9061

580R163X2CTT
CTS Electronic Components
$40.3782
Welcome back, may I help you?