
* Images are for reference only
STC53K33P17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33P17-20.000M
- JLCPCB Part #
- C6829784
- Package
- SMD5032-4P
- Description
- -10℃~+70℃ 20MHz 2mA 3.3V Clipped sine wave ±2ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1043
200+
$2.4363
500+
$2.3543
1000+
$2.3141
Related Products

STC53K33P07-20.000M
Suntsu Electronics, Inc.
$6.0577

STC53K33P16-20.000M
Suntsu Electronics, Inc.
$6.0802

STC53K33R17-20.000M
Suntsu Electronics, Inc.
$6.3680

580R25005DTT
CTS Electronic Components
$39.6664

532T26010ITT
CTS Electronic Components
$14.5419

580L20402IAT
CTS Electronic Components
$40.2019