
* Images are for reference only
STC32K33F07A-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC32K33F07A-26.000M
- JLCPCB Part #
- C7324818
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 26MHz 2mA 3.3V Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4050
200+
$6.5456
500+
$6.3273
1000+
$6.2197
Related Products

STC32K33P07A-26.000M
Suntsu Electronics, Inc.
$16.4050

STC32K33R07A-26.000M
Suntsu Electronics, Inc.
$16.4050

STC32K33F07A-20.000M
Suntsu Electronics, Inc.
$16.4050

525L50020DTR
CTS Electronic Components
$5.4603

STC32K33R38A-26.000M
Suntsu Electronics, Inc.
$16.4050

526N52025ITR
CTS Electronic Components
$5.4603
Welcome back, may I help you?