
* Images are for reference only
P4SMA11CAS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMA11CAS_R1_00001
- JLCPCB Part #
- C7323879
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 10uA 11.6V 15.6V 27A@10/1000us 400W@10/1000us 9.4V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
200+
$0.0329
500+
$0.0318
1000+
$0.0313
Related Products
Welcome back, may I help you?