
* Images are for reference only
SBM1560LSS_AY_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SBM1560LSS_AY_00001
- JLCPCB Part #
- C7309021
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1 Independent 150A 15A 220uA@60V 570mV@15A 60V DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 57500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7861
200+
$0.3141
500+
$0.3029
1000+
$0.2980
Related Products
Welcome back, may I help you?