
* Images are for reference only
SMH100-LPSE-D27-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D27-ST-BK
- JLCPCB Part #
- C7317359
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 54P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6771
200+
$6.6547
500+
$6.4324
1000+
$6.3228
Related Products

SMH100-LPSE-D29-ST-BK
Sullins Connector Solutions
$17.4263

SMH100-LPSE-S27-ST-BK
Sullins Connector Solutions
$8.8268

SMH100-LPSE-D20-ST-BK
Sullins Connector Solutions
$5.7331

B10010120-16PB0514-H10C20
HMTCONN
$0.2028

SMH100-LPPE-D22-ST-BK
Sullins Connector Solutions
$6.6709

860-10-022-10-002000
Mill-Max Mfg. Corp.
$17.3377
Welcome back, may I help you?