
* Images are for reference only
SMH100-LPPE-S26-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S26-SC-BK
- JLCPCB Part #
- C7317312
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 26P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8664
200+
$1.9418
500+
$1.8775
1000+
$1.8454
Related Products

SMH100-LPPE-S06-SC-BK
Sullins Connector Solutions
$1.1387

SMH100-LPPE-S46-SC-BK
Sullins Connector Solutions
$8.6149

SMH100-LPPE-S23-SC-BK
Sullins Connector Solutions
$1.7651

FTM-111-03-F-DV-TR
Samtec
$4.8905

BC032-08-A-2-0200-0380-L-D
Global Connector Technology
$2.3080

MW-16-03-G-D-210-090
Samtec
$19.2294
Welcome back, may I help you?