
* Images are for reference only
SFM210-LPPE-S46-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S46-ST-BK
- JLCPCB Part #
- C7310090
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 46P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6570
200+
$4.2519
500+
$4.1102
1000+
$4.0409
Related Products

SFM210-LPPE-S41-ST-BK
Sullins Connector Solutions
$9.1753

SFM210-LPSE-S06-ST-BK
Sullins Connector Solutions
$2.6510

SFM210-LPPE-S49-SD-BK
Sullins Connector Solutions
$10.9018

SFM210-LPSE-D24-ST-BK
Sullins Connector Solutions
$18.5197

BC065-34-A-L-D
Global Connector Technology
$3.9314

861-13-018-10-002000
Mill-Max Mfg. Corp.
$26.8253
Welcome back, may I help you?