
* Images are for reference only
SFM210-LPPE-D28-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D28-SP-BK
- JLCPCB Part #
- C7310057
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 56P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8883
200+
$4.7437
500+
$4.5858
1000+
$4.5069
Related Products

SFM210-LPPE-D23-SP-BK
Sullins Connector Solutions
$10.2270

SFM210-LPPE-D24-SP-BK
Sullins Connector Solutions
$10.4897

SFM210-LPPE-D20-SP-BK
Sullins Connector Solutions
$8.9509

CLM-150-02-L-D-BE
Samtec
$40.9159

CLM-128-02-LM-D-K-TR
Samtec
$13.2804

SFM210-LPSE-D39-SP-BK
Sullins Connector Solutions
$27.9159
Welcome back, may I help you?