
* Images are for reference only
S28HS01GTGZBHM030
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S28HS01GTGZBHM030
- JLCPCB Part #
- C7309093
- Package
- FBGA-24(8x8)
- Description
- -40℃~+125℃ 1.7V~2V 1.7ms 1Gbit SPI FBGA-24(8x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.9067
200+
$19.9146
520+
$19.2483
1040+
$18.9192
Related Products
Welcome back, may I help you?