
* Images are for reference only
MQF574T25-16.368-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T25-16.368-2.5/-30+85
- JLCPCB Part #
- C7305581
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 16.368MHz 2.5V 27mA CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0535
200+
$16.7807
500+
$16.2187
1000+
$15.9425
Related Products

MQF574T25-16.386-2.5/-30+85
MERCURY Electronic
$41.7950

MQF574T25-16.357-2.5/-30+85
MERCURY Electronic
$41.7950

MQF574T25-16.380-2.5/-30+85
MERCURY Electronic
$41.7950

MQF574T25-40.000-1.0/-40+85
MERCURY Electronic
$41.7950

QVMQF574T33-2.5B-30.400
MERCURY Electronic
$37.2228

MQF574T33-18.414-1.0/-40+85
MERCURY Electronic
$41.7950
Welcome back, may I help you?