
* Images are for reference only
MQF574T33-18.414-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T33-18.414-1.0/-40+85
- JLCPCB Part #
- C6596331
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 18.414MHz 26mA 3.3V CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7827
201+
$16.6724
501+
$16.1154
999+
$15.8393
Related Products

VMQF574T33-18.414-1.0/-40+85
MERCURY Electronic
$41.7827

MQF574T25-18.414-1.0/-40+85
MERCURY Electronic
$41.7827

MQF576P33-18.414-1.0/-40+85
MERCURY Electronic
$41.7827

AST3TQ-V-10.000MHZ-50-C-T2
Abracon LLC
$53.2253

QVMQF574T33-2.0A-14.500
MERCURY Electronic
$39.4980

QVMQF574T33-2.0A-43.392
MERCURY Electronic
$39.4980
Welcome back, may I help you?