
* Images are for reference only
MP6513GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6513GJ-P
- JLCPCB Part #
- C3681347
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1Ω 2.5V~21V 800mA Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection Yes TSOT-23-6 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3786
10+
$0.2988
30+
$0.2645
100+
$0.2218
500+
$0.2028
1000+
$0.1914
Related Products
Welcome back, may I help you?