
* Images are for reference only
MMBD717CW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBD717CW_R1_00001
- JLCPCB Part #
- C7303264
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1uA@10V 200mA 20V 370mV@1mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
200+
$0.0292
500+
$0.0282
1000+
$0.0278
Welcome back, may I help you?