
* Images are for reference only
RP114N121B5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP114N121B5-TR-FE
- JLCPCB Part #
- C7294511
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2V 300mA 390mV@(300mA) 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8824
200+
$0.3533
500+
$0.3404
1000+
$0.3356
Related Products
Welcome back, may I help you?