
* Images are for reference only
RP201K151D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP201K151D-TR
- JLCPCB Part #
- C5865807
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 5.25V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7464
200+
$0.2976
500+
$0.2880
1000+
$0.2831
Related Products

RP200K151D-TR
Nisshinbo Micro Devices Inc.
$1.2353

RP101K151D-TR
Nisshinbo Micro Devices Inc.
$1.3705

RP202K151D-TR
Nisshinbo Micro Devices Inc.
$0.3970

RP111L181B-TR
Nisshinbo Micro Devices Inc.
$0.4091

RP111L121D-TR
Nisshinbo Micro Devices Inc.
$1.2723

RP105K101B-TR
Nisshinbo Micro Devices Inc.
$1.2723