This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RDC60-331K-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
RDC60-331K-RC
JLCPCB Part #
C7277303
Package
Plugin,D=50.8mm
Description
14.8A 330uH 40mΩ ±10% 插件,D=50.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.5298
200+ $19.3647
500+ $18.7173
1000+ $18.3975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons